Epson B11B250401BY CIS, 600x600DPI, 1.45" LCD, USB 3.0, 100-240V,

MPN
B11B250401BY
Brand
Epson
EAN-13
8715946660844
Order Code
71-9954
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £760.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

WorkForce DS-87

Create a better business environment with the support of a global leader in document scanning. Where high-volume document scanning environments meet the need for document integrity, the WorkForce DS-87 offers class-leading performance with easy-to-use features that put you in control of your documents.

Volume and speed

With a 1-page ADF (Automatic Document Feeder), 65ppm or 13ipm scanning speed and continuous scanning with an automatic feed mode, the WorkForce DS-87 gets through large jobs quickly and efficiently. It also features high-speed USB 3. for fast data transfer with TWAIN, WIA and ISIS drivers for enhanced compatibility with document management systems.

Efficient document processing

Users need not worry about variations in documents they need to capture – it offers Epson’s widest media handling from 27gsm to 413gsm and a long paper scanning mode up to 696mm. For documents that cannot be scanned via the ADF – three different flatbed solutions up to A3 in size are available. Slow mode decreases document friction by reducing the speed of the rollers, making it easier to capture fragile or damaged documents, without increasing file sizes. The Active Separation Roller System prevents tedious document double feeds ensuring every piece of paper gets scanned. Additonally, the Double Feed Detection Skip (DFDS) function means you can scan difficult media like envelopes or documents with post-it notes.

Image enhancement and document management software

Epson Scan 2. software makes it easy to edit images with features such as de-skew and auto rotate, while Document Capture Pro is the easy to use solution for capturing and storing electronic documents at the touch of a button.
  • Fast and efficient scanning: 1-page ADF and 65ppm scanning speed
  • Low intervention: Active Separation Roller system to prevent double feeding
  • Optional flatbed scanner: Choose from the conversion kit, or link to DS-55 (A4) or DS-5 (A3)
  • Auto Scan Mode: Quickly process physical documents in manageable amounts
  • Optional Network Interface: Easy sharing between users with push scan and pre-defined job profiles

Reviews

Be the first to submit a review

Trustpilot