EPOS 1000896 Over-ear headset Bluetooth Mono Black Noise cancelling Volume Ctrl

Order Code:

18-9253

Brand: EPOS MPN: 1000896 EAN-13: 5714708006978
Qty Unit Price (Ex VAT)
1+ £91.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/05/2026

EPOS 1000896 is a Bluetooth-enabled mono over-ear headset designed for efficient audio performance in professional settings. This model features advanced noise-cancelling technology, which ensures that environmental disturbances are minimised, thus facilitating clear communication. The headset includes integrated volume control, allowing users to adjust audio levels seamlessly. It is particularly well-suited for applications in environments that require hands-free communication, such as call centres or on-site conference calls, where auditory fidelity and reliability are paramount. With its sleek black finish, the EPOS 1000896 offers both functionality and professional aesthetics for demanding engineering tasks.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Mono
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 100 - 8000Hz
Functions Noise cancelling
Headband-Type Overhead
Headset connection USB-C®
Standby max. 300h
Technology Li-ion
Transfer Type Bluetooth® (1075101)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot