Epcos B82144A2474J 470µH ±5% 280mA RF Axial LBC Choke

MPN
B82144A2474J
Brand
Epcos
EAN-13
2050000145810
Order Code
51-7617
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 890 in stock

A 470µH Large Bobbin Core (LBC) choke designed for use in HF applications. The component is constructed using a large ferrite drum core wound with enamelled copper wire with the assembly protected by flame-retardant lacquer coating. The choke features a high rated current and is suitable for use in applications such as RF blocking and filtering, decoupling and interference suppression, as 12 or 16kHz blocking filters in telecommunications equipment, automotive electronics, energy-saving lamps, entertainment electronics.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked by colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø5.2 x 12mm
  • Lead Ø 0.8mm max.
Type Axial RF SBC
Inductance 470µH
Resistance 2.5Ω
Current 280mA
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot