Epcos B82141A1473J 47µH ±5% 200mA RF Axial SBC Choke

MPN
B82141A1473J
Brand
Epcos
EAN-13
2050000147012
Order Code
51-7614
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,338 in stock

A 47µH RF axial leaded Small Bobbin Core (SBC) choke that consists of a mini ferrite drum core wound with enamelled copper wire in a flame-retardant lacquer coating. The small size and relatively high current handling capability of this inductor makes it suitable for applications such as RF blocking and filtering, decoupling and interference suppression.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked with colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø3 x 6.8mm
  • Lead Ø 3mm max.
Type Axial RF SBC
Inductance 47µH
Resistance 2.4Ω
Current 200mA
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot