Epcos B82141A1224J 220µH ±5% 130mA Epcos RF Axial SBC Choke

MPN
B82141A1224J
Brand
Epcos
EAN-13
2050000173981
Order Code
50-1174
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 332 in stock

This 220µH RF coated choke has been constructed in resistor form and is a high reliabilty, low cost device that is suitable for a wide range of applications.


  • Tolerance: 10%
  • Ferrite core
  • High Q and SRF
  • Low DCR
  • Permanent colour band
  • Operating temperature range –20°C to +80°C
Type Axial RF SBC
Inductance 220µH
Resistance 5.8Ω
Current 130mA
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot