Epcos B72220P3301K101 300V 305J 20mm Metal Oxide Leaded Varistor

MPN
B72220P3301K101
Brand
Epcos
EAN-13
2050001355393
Order Code
51-2933
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

A Ø20mm metal oxide disk varistor with an operating voltage of 300V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 775V @ IC 100A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Type Disk varistor
Varistor Voltage 68V
Case Style Leaded disk
Clamping Voltage 775V
Size 20mm
Voltage Rating AC 39V
Voltage Rating DC 47V

Reviews

Be the first to submit a review

Trustpilot