Epcos B72214P2461K101 460V 200J 14mm Metal Oxide Leaded Varistor

MPN
B72214P2461K101
Brand
Epcos
EAN-13
2050001355355
Order Code
51-2929
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.903
50+ £0.602
100+ £0.594
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 122 in stock

A Ø14mm metal oxide disk varistor with an operating voltage of 460V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 1240V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Type Disk varistor
Varistor Voltage 39V
Case Style Leaded disk
Clamping Voltage 1240V
Size 14mm
Voltage Rating AC 470V
Voltage Rating DC 510V

Reviews

Be the first to submit a review

Trustpilot