Epcos B72214P2271K101 275V 130J 14mm Metal Oxide Leaded Varistor

Order Code:

51-2926

Brand: Epcos MPN: B72214P2271K101 EAN-13: 2050001355324
Qty Unit Price (Ex VAT)
10+ £0.663
50+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
201 in stock, despatched in 4 working days

A Ø14mm metal oxide disk varistor with an operating voltage of 275V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 710V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 150V
Case Style Leaded disk
Clamping Voltage 710V
Size 14mm
Voltage Rating AC 910V
Voltage Rating DC 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot