Entes MKS-03 Phase Failure Relay

Order Code:

52-1009

Brand: ENTES MPN: MKS-03

Discontinued


The ENTES MKS-03 is a DIN Rail Mountable Phase Failure Relay which will prevent the overheating of 3-phase motors due to a phase failure. The thermic-magnetic relay which is an essential element in motor protection is generally too slow to assure start-up without tripping due to both its electromechanical structure and the use of high current setting range.

The ENTES MKS-03 has been designed to eliminate this and to efficiently protect the motor. The MKS-03 will react within 0.2 seconds (fixed).


  • Operating voltage 230V AC
  • Phase failure protection
  • Phase sequence protection
  • Fixed asymmetry
  • 1 8A relay output
  • Voltage asymmetry: 40% fixed
  • Power supply: 3-phase, 4-conductors
  • Delay time: 0.2 s fixed
  • Mounting: DIN rail
  • Manufacturer's part: Entes MKS-03
Type Phase failure relay
Contact Configuration 1 NO
Operating Voltage (AC) 220 to 230V
Temperature Range -5 to +50°C

Trustpilot