Entes MKC-01 Phase Failure Relay

MPN
MKC-01
Brand
ENTES
EAN-13
4016138741742
Order Code
51-9175

Discontinued


Phase failure relay for the protection of three-phase motors in the case of phase loss.
  • Operating voltage 230V AC
  • Phase failure protection
  • Fixed asymmetry
  • 1 8A relay output
  • Contact type: SPST-NO (8A)
  • Dimensions: (W x H x D) 19 x 90 x 58 mm
  • Operating voltage: (±20 % Un) 230V AC
  • Overvoltage category: 3
  • Product Specifications: Voltage asymmetry: 40% fixed
  • Power supply: 3-phase, 4-conductors
  • Delay time: 0.2 s fixed.
  • Mounting: DIN rail
  • RoHS compliant: yes
  • Specification: Phase failure relay
  • Temperature range: -5°C to +55°C
  • Type: MKC-01
Type Phase failure relay
Contact Configuration SPST-NO
Contact Type SPST-NO (8A)
Dimensions 19 x 90 x 58mm
Fixed asymmetry
Operating Voltage (AC) 230V
Output Current 8A
Phase failure protection
Temperature Range -5 to +55°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-9175

Q. kindly share me the circuit diagram to connect alarm (bell)with this relay when any phase sequence changes so that the alarm or bell rings.

A. Hi Praveen, thank you for your question. We have discontinued this item, please see the manual from Entes.


Trustpilot