ENTES MCB-100 TDR Time Relay, LCD Display, 0.1s-9999min, Digital Setting

MPN
MCB-100
Brand
ENTES
EAN-13
4053199949915
Order Code
09-0924
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES MCB-100 is a multifunction time delay relay with a broad time range of 0.1 seconds to 9999 minutes. It is designed for rail mounting and offers features like surge protection and various time delay settings. Typical applications include use as a staircase light switch or in other timed lighting and control systems.
Type TDR
Connection Screw terminal
Depth 58mm
Dim (W x H x D) 19 x 90 x 58 mm
Height 90mm
Max. operating voltage 315V
Min. operating voltage 85V
Misc Attribute 1 Multifunction
Power Consumption
<8 VA
Switching current (max.) 6A
Temperature Range -5 – +50°C
Time range (max.) 9999min
Time range (min.) 0.1s
Width 19mm

Reviews

Be the first to submit a review

Trustpilot