Entes GKRC-20F Voltage Monitoring Relay SPDT-CO 8A

MPN
101535
Brand
ENTES
EAN-13
4016138741612
Order Code
51-9165

Discontinued


Voltage monitoring relay for the protection of one-phase and three-phase networks against power fluctuations and incorrect phase sequence. Faulty alarm responses due to voltage spikes are prevented by a switching delay (0.1 to 10s). The relay switches immediately if the voltage of a phase exceeds or falls below the nominal voltage by more than 50%.


  • 230V AC, 400V AC ± 30% operating voltage
  • Undervoltage setting range 300 to 400V AC
  • Overvoltage setting range 400 to 500V AC
  • Overvoltage protection
  • Undervoltage protection
  • Monitoring between two phase-failure protection limits
  • Phase sequence protection
  • Switch-off delay
  • 1 8A relay output
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 35 x 90 x 58 mm
  • Hysteresis: 3 %
  • Operating voltage: 230 V/AC/ (±30 %) 400V AC
  • Overvoltage category: 3
  • Product Specifications: Undervoltage setting range: 300 – 400V AC
  • Overvoltage setting range: 400 – 500V AC
  • Immediate switch period: 500ms
  • Mains power supply: 1-phase, 2-conductors or 3-phase, 4-conductors
  • RoHS compliant: yes
  • Specification: Voltage monitoring relay
  • Temperature range: -5°C – +55°C
  • Type: GKRC-20F
Type Voltage monitoring relay
Contact Configuration SPDT-CO
Dimensions 35 x 90 x 58mm
Hysteresis 3 %
Operating Voltage (AC) 230 to 400V
Output Current 8A
Phase sequence protection
Temperature Range -5 to +55°C

Trustpilot