Christmas Opening Hours and Delivery Dates here

ENTES ENS.CCT ENS.CCT Transformer 400A/5A 24mm Easy Flip Mount 1pc

Order Code:

09-0882

Brand: ENTES MPN: ENS.CCT 24 400/5 EAN-13: 2050007621768

Discontinued


Entes manufactures the ENS.CCT 24 400/5 current transformer, designed with a primary current of 400 A and a secondary current of 5 A. Featuring a line feed-through diameter of 24 mm, it offers reliable current conversion for electrical systems. Typical applications include monitoring and measuring electrical currents in industrial and commercial settings.
Type Current transformer
Primary Current 400A
Accuracy Class 3/1
Colour Black
Dimensions (L x W x H) 40.9 x 57.4 x 75 mm
Fitting type Flip mount
Height 75mm
Length 40.9mm
Line feed-through diameter 24mm
Misc Attribute ENS.CCT
Reading category CAT III
Secondary current 5A
Width 57.4mm

Trustpilot