Entes AKC-03A Current Monitoring Relay

MPN
101345
Brand
ENTES
EAN-13
4016138744613
Order Code
51-9182
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The current monitoring relay monitors the current of the motor or of the monitored device and switches off if the measured current exceeds the set range.
  • Operating voltage 230V AC
  • Setting range 1.5 to 60A (with converter)
  • Overcurrent protection
  • Switch-on delay, switch-off delay
  • 1 8A relay output
  • Adjustment range: 1.5 – 60A
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 35 x 90 x 58 mm
  • Operating voltage: (±10 %) 230 V/AC
  • Product Specifications: Power supply: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
  • RoHS compliant: yes
  • Specification: Current monitoring relay
  • Switch-off delay: 0.5 - 2.5s
  • Switch-on delay: 1 - 6 s
  • Temperature range: -5°C – +55°C
  • Type: AKC-03A
Type AKC-03A
Adjustment Range 1.5 – 60AA
Display Potentiometer
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage 230V
Outputs Relay

Reviews

Be the first to submit a review

Trustpilot