Entes AKC-01D Current Monitoring Relay SPDT-CO 8A

MPN
101344
Brand
ENTES
EAN-13
4016138741667
Order Code
51-9167
Qty Was Unit Price (Ex VAT)
1+ £37.10 £36.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This current monitoring relay monitors the current of the motor or of the monitored device and switches off if the measured current exceeds the set range.
  • Operating voltage 230V AC
  • Setting range 0.5 to 5A AC
  • Undercurrent protection switch-on delay
  • Switch-off delay
  • 1 8A relay output
  • Adjustment range: 0.5 to 5A AC
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 35 x 90 x 58 mm
  • Operating voltage: (±10%) 230V AC
  • Product Specifications: Current transformer ratio: 5 A
  • Power supply: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
  • RoHS compliant: yes
  • Specification: Current monitoring relay
  • Switch-off delay: 0.5 - 2.5s
  • Switch-on delay: 1 - 6s
  • Temperature range: -5°C – + 55°C
  • Type: AKC-01D
Type Current monitoring relay
Contact Configuration SPDT-CO
Dimensions 35 x 90 x 58mm
Maximum Temperature +55°C
Min. temperature -5°C
Operating Voltage (AC) 230V
Output Current 8A
Temperature Range -5 to +55°C

Reviews

Be the first to submit a review

Trustpilot