EnerSys NP38-12 Hawker Genesis VRLA Battery 12V 38Ah AGM 197x172x165mm

Order Code:

09-0867

Brand: Enersys MPN: NP38-12 EAN-13: 4260030443734
Qty Unit Price (Inc VAT)
1+ £188.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/05/2026

EnerSys manufactures the NP38-12 VRLA battery known for its maintenance-free design and high number of charge cycles. This 12 V, 38 Ah AGM battery has low self-discharge levels, ideal for applications requiring reliable power storage. The compact dimensions and M6 connector make it suitable for emergency lighting, security systems, and backup power solutions.
Type VRLA
Capacity 38Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Dimensions 197 x 172 x 165mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 165mm
Height 172mm
Misc Attribute Hawker Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G106045
Weight 14.59kg
Width 197mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot