Enersys NP3.4-12 Genesis VRLA Battery 12V 3.4Ah 134x67x67mm Maintenance-Free

MPN
NP3.4-12
Brand
Enersys
EAN-13
4260030441631
Order Code
11-7592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockBack-order availability date - 04/12/2026

EnerSys manufactures the Genesis NP3.4-12 lead acid battery, a maintenance-free VRLA battery with low self-discharge levels and a high number of charge cycles. This 12 V 3.4 Ah AGM battery features a compact design with dimensions of 134 x 67 x 67 mm and 6.35 mm blade terminals. Ideal for a variety of applications, it comes with a VDS certificate ensuring reliability and safety in critical systems.
Type VRLA
Capacity 3.4Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 67mm
Dimensions 134 x 67 x 67mm
Height 67mm
Misc Attribute Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G 106061
Weight 1.39kg
Width 134mm

Reviews

Be the first to submit a review

Trustpilot