EnerSys NP24-12 Genesis VRLA 12V 24Ah AGM, VDS Cert, Maintenance-Free

MPN
NP24-12
Brand
Enersys
EAN-13
4260030442140
Order Code
09-0866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £96.34 £82.67
10+ £78.86
50+ £78.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The EnerSys Genesis NP24-12 is a maintenance-free, VRLA lead acid battery with a 12 V and 24 Ah capacity, featuring low self-discharge levels and a high number of charge cycles. It measures 166 x 125 x 175 mm and includes an M5 connector, making it suitable for secure installations. Typical applications include backup power, emergency lighting, and alarm systems.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Misc Attribute Genesis
Rechargeable Yes
Screen size diagonal (inches) 1in
VDS certification Yes
VdS No. G 106044
Weight 9.07kg
Width 166mm

Reviews

Be the first to submit a review

Trustpilot