EnerSys NP2.3-12 Genesis Battery 12V 2.3Ah AGM Reliable Maintenance-Free

Image Representative of Range

EnerSys NP2.3-12 Genesis Battery 12V 2.3Ah AGM Reliable Maintenance-Free

MPN
NP2.3-12
Brand
Enersys
EAN-13
4260030441624
Order Code
11-7591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.76 £17.25
10+ £15.82
50+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 04/12/2026

EnerSys manufactures the NP 2.3-12 Genesis, a maintenance-free VRLA lead acid battery with dimensions of 178 x 67 x 35 mm and a capacity of 12 V 2.3 Ah. It features a 4.8 mm blade terminal and is ideal for applications requiring reliable power, such as emergency lighting, security systems, and backup power supplies. This AGM battery is designed to be long-lasting and efficient.
Type VRLA
Capacity 2.3Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 35mm
Dimensions 178 x 67 x 35mm
Height 67mm
Misc Attribute NP 2.3-12 Genesis
Rechargeable Yes
VDS certification No
Weight 980g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot