Enersys NP12-12 Genesis AGM Battery 12V 12Ah Maintenance-Free VDS Cert.

MPN
NP12-12
Brand
Enersys
EAN-13
4260030442133
Order Code
09-0864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/10/2026

The EnerSys Genesis NP12-12 is a maintenance-free VRLA lead acid battery with a high number of charge cycles and low self-discharge levels, offering reliable performance. With dimensions of 151 x 100 x 98 mm and a 6.35 mm blade terminal, it is ideal for emergency lighting and UPS systems. This battery is VDS certified, ensuring quality and safety in various critical power applications.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions 151 x 100 x 98mm
Height 100mm
Misc Attribute Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G 106042
Weight 4.06kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot