EnerSys NP1.2-12 Genesis VRLA Battery 12V 1.2Ah, Maintenance-free, VDS Certified

MPN
NP1.2-12
Brand
Enersys
EAN-13
4260030443673
Order Code
09-0862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/10/2026

The EnerSys NP1.2-12 VRLA battery is a 12 V, 1.2 Ah, maintenance-free, lead acid battery designed for reliability and efficiency. It features low self-discharge levels and a high number of charge cycles, making it ideal for applications requiring dependable power such as emergency lighting and security systems. This compact battery has a VDS certificate and uses a 6.35 mm blade terminal for connections.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 48mm
Dimensions 97 x 56 x 48mm
Height 56mm
Misc Attribute Hawker Genesis
Rechargeable Yes
VDS certification Yes
VdS No. G106038
Weight 570g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot