Enersys G42EP0766-2001 Genesis VRLA 12V 42Ah AGM Battery, Maintenance-free

MPN
G42EP 0766-2001
Brand
Enersys
EAN-13
4260030442188
Order Code
09-0861
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £363.62 £309.08
10+ £296.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

EnerSys manufactures the Genesis 12EP42, a VRLA battery designed with a 12 V and 42 Ah capacity. This maintenance-free lead-acid battery is compact with dimensions of 198 x 171 x 166 mm and features an M6 connector. It's ideal for standby power applications due to its low self-discharge levels.
Type VRLA
Capacity 42Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 166mm
Dimensions 198 x 171 x 166mm
Height 171mm
Misc Attribute Genesis 12EP42
Rechargeable Yes
VDS certification No
Weight 14.9kg
Width 198mm

Reviews

Be the first to submit a review

Trustpilot