Enersys G26EP 0765-2001 Genesis AGM Battery 12V 26Ah Maintenance-Free

MPN
G26EP 0765-2001
Brand
Enersys
EAN-13
4260030442171
Order Code
09-0860
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £307.27 £261.18
10+ £250.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

EnerSys manufactures the Genesis 12EP26, a maintenance-free VRLA battery with a capacity of 12 V and 26 Ah. Featuring low self-discharge levels, this lead acid battery is designed for reliable performance. It is commonly used in standby power applications and uninterruptible power supplies.
Type VRLA
Capacity 26Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 176mm
Dimensions 167 x 126 x 176mm
Height 126mm
Misc Attribute Genesis 12EP26
Rechargeable Yes
VDS certification No
Weight 10.1kg
Width 167mm

Reviews

Be the first to submit a review

Trustpilot