Enersys G16EP0769-2007 Genesis Battery 12V 16Ah AGM Maintenance-Free

MPN
G16EP 0769-2007
Brand
Enersys
EAN-13
4260030442164
Order Code
09-0859
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £199.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/10/2026

EnerSys manufactures the Genesis 12EP16, a VRLA lead acid battery with a 12 V and 16 Ah capacity, utilizing AGM technology. It features compact dimensions of 182 x 168 x 76 mm and an M6 connector, and is maintenance-free with low self-discharge levels. Typically used in standby power and telecommunications, this battery offers reliable and efficient power storage.
Type VRLA
Capacity 16Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 76mm
Dimensions 182 x 168 x 76mm
Height 168mm
Misc Attribute Genesis 12EP16
Rechargeable Yes
VDS certification No
Weight 6.1kg
Width 182mm

Reviews

Be the first to submit a review

Trustpilot