EnerSys G13EP0770-2007 Genesis VRLA 12V 13Ah AGM Battery, Maintenance-Free

MPN
G13EP 0770-2007
Brand
Enersys
EAN-13
4260030442157
Order Code
09-0858
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £185.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/10/2026

EnerSys manufactures the Genesis 12EP13, a VRLA lead acid battery with dimensions of 176 x 130 x 83 mm and a capacity of 12 V 13 Ah. This maintenance-free battery features low self-discharge levels, ideal for standby power and backup applications. Equipped with an M6 connector, it ensures reliable performance in various industrial and commercial settings.
Type VRLA
Capacity 13Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 83mm
Dimensions 176 x 130 x 83mm
Height 130mm
Misc Attribute Genesis 12EP13
Rechargeable Yes
VDS certification No
Weight 4.9kg
Width 176mm

Reviews

Be the first to submit a review

Trustpilot