Enersys 12HX35FR Data Safe HX VRLA Battery 12V 7.6Ah AGM Low Maintenance

MPN
12HX35FR
Brand
Enersys
EAN-13
4260030443963
Order Code
09-0857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 18/11/2026

EnerSys manufactures the 12HX35FR Hawker Long-life Data Safe HX, a VRLA lead acid battery known for its low maintenance and self-discharge levels. This compact battery, with dimensions of 151 x 100 x 65 mm, uses 6.35 mm blade terminals and offers a capacity of 7.6 Ah at 12 V. It is typically used in applications where reliable backup power is essential, such as in telecommunications and emergency lighting systems.
Type VRLA
Capacity 7.6Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 100 x 65mm
Height 100mm
Misc Attribute Hawker Longlife DataSafe HX
Rechargeable Yes
VDS certification No
Weight 2kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot