EnerSys 0860-0004 Cyclon VRLA 2V 4.5Ah AGM Cylindrical Battery

MPN
0860-0004
Brand
Enersys
EAN-13
4260030442201
Order Code
09-0856
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £36.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 04/10/2026

The EnerSys Hawker Cyclon DT 0860-0004 is a cylindrical, maintenance-free VRLA lead acid battery known for its high number of charge cycles and low self-discharge levels. With dimensions of 34 mm by 103 mm and featuring 4.8 mm blade terminals, it's well-suited for applications requiring reliable power with minimal maintenance. Typical uses include backup power systems and portable electronic devices.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 2V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
(Ø) 34mm
Cyclic / standby Cyclic
Dimensions 34 x 103mm
Height 103mm
Misc Attribute Hawker Cyclon DT
Rechargeable Yes
VDS certification No
Weight 274g

Reviews

Be the first to submit a review

Trustpilot