Enersys 0859-0012 Hawker Cyclon VRLA 6V 8Ah AGM Battery, Maintenance-Free

MPN
0859-0012
Brand
Enersys
EAN-13
4260030442270
Order Code
09-0855
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £59.30 £53.20
10+ £50.74
50+ £50.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/10/2026

The EnerSys Hawker Cyclon E 0859-0012 is a maintenance-free VRLA 6V 8Ah AGM lead acid battery known for its cylindrical design and durability with a high number of charge cycles. It features low self-discharge levels and a 6.35 mm blade terminal, making it ideal for industrial and backup power applications. Commonly used in emergency lighting, security systems, and medical devices, it measures 139 x 102 x 54 mm.
Type VRLA
Capacity 8Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 54mm
Dimensions 139 x 102 x 54mm
Height 102mm
Misc Attribute Hawker Cyclon E
Rechargeable Yes
VDS certification No
Weight 1430g
Width 139mm

Reviews

Be the first to submit a review

Trustpilot