Enersys 0850-0004 Cyclon Battery 2V 8Ah VRLA Low Self-discharge AGM

Image Representative of Range

Enersys 0850-0004 Cyclon Battery 2V 8Ah VRLA Low Self-discharge AGM

MPN
0850-0004
Brand
Enersys
EAN-13
4016138015584
Order Code
11-7590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.34 £28.03
10+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The EnerSys Hawker Cyclon E 0850-0004 is a maintenance-free, cylindrical 2V 8Ah rechargeable lead-acid battery, featuring a high number of charge cycles and low self-discharge levels. It is ideal for industrial applications requiring reliable power, thanks to its VRLA AGM technology and 6.35mm blade terminal connection. This battery is often used in backup power systems and portable electronic equipment.
Type VRLA
Capacity 8Ah
Nominal Voltage 2V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
(Ø) 45mm
Cyclic / standby Standby
Dimensions 45 x 109mm
Height 109mm
Misc Attribute Hawker Cyclon E
Rechargeable Yes
VDS certification No
Weight 490g

Reviews

Be the first to submit a review

Trustpilot