EnerSys 0819-0024 Hawker Cyclon AGM 12V 2.5Ah High Charge Cylindrical

MPN
0819-0024
Brand
Enersys
EAN-13
4260030442294
Order Code
09-0854
Country of Origin
USA
View Full Product Range (18)
Qty Unit Price (Inc VAT)
1+ £76.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/06/2026

EnerSys manufactures the Hawker Cyclon F2x3 0819-0024, a lead acid battery with a capacity of 12 V and 2.5 Ah. This maintenance-free cylindrical VRLA battery is known for its high number of charge cycles and low self-discharge levels, making it ideal for critical applications requiring reliability. It is commonly used in backup power systems, medical devices, and various industrial equipment.
Type VRLA
Capacity 2.5Ah
Nominal Voltage 12V
Terminal Type Plug Harness
Dimensions 114 x 89 x 70mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 70mm
Height 89mm
Misc Attribute Hawker Cyclon F2x3
Rechargeable Yes
VDS certification No
Weight 2100g
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot