EnerSys 0819-0012 Hawker Cyclon 6V 2.5Ah VRLA AGM 114x70x46mm 4.8mm Blade

MPN
0819-0012
Brand
Enersys
EAN-13
4260030442263
Order Code
09-0852
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £37.94 £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 18/11/2026

The EnerSys Hawker Cyclon D 0819-0012 is a maintenance-free, cylindrical lead acid battery with 6 V and 2.5 Ah capacity. It features a high number of charge cycles and low self-discharge levels, making it ideal for applications requiring reliable, long-lasting power. Typical applications include emergency lighting systems, medical devices, and portable equipment.
Type VRLA
Capacity 2.5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 46mm
Dimensions 114 x 70 x 46mm
Height 70mm
Misc Attribute Hawker Cyclon D
Rechargeable Yes
VDS certification No
Weight 527g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot