Enersys 0810-0004 Hawker Cyclon VRLA, 2V 2.5Ah, Cylindrical, Low Self-Discharge

Image Representative of Range

Enersys 0810-0004 Hawker Cyclon VRLA, 2V 2.5Ah, Cylindrical, Low Self-Discharge

MPN
0810-0004
Brand
Enersys
EAN-13
4016138015560
Order Code
11-7589
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.58 £14.37
10+ £13.19
50+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The EnerSys Hawker Cyclon D 0810-0004 is a cylindrical VRLA 2V 2.5Ah AGM rechargeable lead-acid battery with a maintenance-free design. It features low self-discharge levels and a high number of charge cycles, making it suitable for applications requiring reliable power and longevity. Typical uses include backup power systems and portable devices.
Type VRLA
Capacity 2.5Ah
Nominal Voltage 2V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
(Ø) 34mm
Cyclic / standby Standby
Dimensions 34 x 68mm
Height 68mm
Misc Attribute Hawker Cyclon D
Rechargeable Yes
VDS certification No
Weight 178g

Reviews

Be the first to submit a review

Trustpilot