Enersys 0809-0012 Cyclon X AGM VRLA 6V 5Ah Maintenance-Free Battery

Image Representative of Range

Enersys 0809-0012 Cyclon X AGM VRLA 6V 5Ah Maintenance-Free Battery

MPN
0809-0012
Brand
Enersys
EAN-13
4016138031935
Order Code
11-7588
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.48 £35.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

The EnerSys Hawker Cyclon X 0809-0012 is a maintenance-free, cylindrical lead-acid battery with a high number of charge cycles and low self-discharge levels. Its 6 V 5 Ah AGM configuration makes it ideal for rechargeable power applications. Typical uses include backup power solutions and powering various models of equipment where reliable energy storage is essential.
Type VRLA
Capacity 5Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 54mm
Dimensions 139 x 77 x 54mm
Height 77mm
Misc Attribute Hawker Cyclon X
Rechargeable Yes
VDS certification No
Weight 980g
Width 139mm

Reviews

Be the first to submit a review

Trustpilot