Enersys 0800-0004 Hawker Cyclon X VRLA 2V 5Ah AGM Low Self-Discharge

Image Representative of Range

Enersys 0800-0004 Hawker Cyclon X VRLA 2V 5Ah AGM Low Self-Discharge

MPN
0800-0004
Brand
Enersys
EAN-13
4016138015577
Order Code
11-7587
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.95 £17.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 04/12/2026

EnerSys manufactures the Hawker Cyclon X 0800-0004, a maintenance-free VRLA battery with 2V and 5Ah capacity. It features a cylindrical design, high number of charge cycles, and low self-discharge levels, making it suitable for applications requiring reliable and long-lasting power. This rechargeable lead-acid battery is often used in emergency lighting, UPS systems, and portable power tools.
Type VRLA
Capacity 5Ah
Nominal Voltage 2V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
(Ø) 45mm
Cyclic / standby Standby
Dimensions 45 x 82mm
Height 82mm
Misc Attribute Hawker Cyclon X
Rechargeable Yes
VDS certification No
Weight 362g

Reviews

Be the first to submit a review

Trustpilot