Energizer® S8876 LED GU10 HIGHTECH Dimmable Bulb, Cool White 360 lm 5.7W

MPN
S8876
Brand
Energizer
EAN-13
5050028079033
Order Code
95-5685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Dimmable, Silver Finish Energizer® LED GU10 HIGHTECH Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 25,000 hours.

This Energizer® LED GU10 HIGHTECH Dimmable Bulb has the following specification:

Fitting: GU10
Input Wattage: 5.7W (50W equivalent)
Lumens of Light: 360 lm
Switching Cycles: 40,000
Beam: 36°
Average Rated Life: 25,000 hours
Colour Temperature: 4,000K (Cool White)
Lamp Dimensions: 50 x 54mm
Dimmable: Yes
Rated: A+


Type Bulb
Dimmable Yes

Reviews

Be the first to submit a review

Trustpilot