Energizer® S8855 LED SES (E14) Clear Candle Dim Bulb Warm White 470lm 5.9W

MPN
S8855
Brand
Energizer
EAN-13
5050028078821
Order Code
95-5666
Country of Origin
China

Discontinued


These Dimmable, Clear Finish Energizer® LED Candle Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Candle Dimmable Bulb has the following specification:

Fitting: SES (E14)
Input Wattage: 5.9W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 38 x 112mm
Dimmable: Yes
Rated: A+


Type Bulb
Dimmable Yes

Trustpilot