Energizer® S14423 LED BC (B22) Opal GLS Non-Dim Bulb Warm White 1521lm 13.2W Pk4

MPN
S14423
Brand
Energizer
EAN-13
5050028181323
Order Code
95-5703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Opal GLS Non-Dimmable Bulb has the following specification:

Fitting: BC (B22)
Input Wattage: 12.5W (100W equivalent)
Lumens of Light: 1521 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 117mm
Dimmable: No
Rated: A+

Supplied as a Pack of 4.


Type Bulb
Dimmable No

Reviews

Be the first to submit a review

Trustpilot