Energizer E7638900295641 A23 battery 23A alkali-manganese 12V 55mAh 2pcs

MPN
E7638900295641
Brand
Energizer
EAN-13
7638900295641
Order Code
18-9247
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Energizer E7638900295641 is the A23 non-standard battery, featuring an alkali-manganese composition that delivers a nominal voltage of 12V and a capacity of 55mAh. This pack includes two cells designed for specialised applications, often utilised in compact electronic devices such as key fobs, remote controls, and security systems where space constraints and reliable power supply are paramount. The A23 battery’s construction ensures stable performance and longevity in a variety of demanding conditions, making it an ideal choice for engineers seeking custom battery solutions in portable and small-scale electronic designs.
Type 23A
Capacity 55mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 2
Terminal Type Standard
Capacity (mAh, Ah) 55mAh
Content 2
Diameter 10mm
Dimensions (Ø x H) 10 mm x 28 mm
Height 28mm
Product Type Non-standard battery
Size 23A
Technology Alkali-manganese
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot