ENERGIZER® E304283300 Ultimate Lithium Battery AAA 1250 mAh 1.5 V - 20 Pack

MPN
E304283300
Brand
Energizer
EAN-13
7638900454734
Order Code
18-9243
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Energizer E304283300 is a high-performance lithium battery, part of the Ultimate FR03 series, and specifically designed as an AAA battery with a size designation of LR03. With a voltage rating of 1.5 V and a capacity of 1250 mAh, these non-rechargeable batteries offer superior energy density, making them ideal for applications requiring long shelf life and reliable power output, such as in remote controls, wireless mice, portable medical instruments, and high-drain devices. The Energizer Ultimate batteries are known for their ability to function effectively in extreme temperatures, and this attribute, combined with their lightweight structure, adds significant value to portable electronic engineering projects and consumer electronics. The package consists of 20 pieces, providing an ample supply for both immediate and future needs in various technical contexts.
Type AAA
Capacity 1250mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 20
Terminal Type Standard
Capacity (mAh, Ah) 1250mAh
Content 20
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Lithium
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot