Energizer E304157300 Vision USB LED Camping lantern 1300 lm Red/Black

MPN
E304157300
Brand
Energizer
EAN-13
7638900451481
Order Code
18-3128
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/10/2026

The Energizer USB lantern is perfectly suited to illuminate your environment bright and comfortable. The 360° light beam with up to 1,300 lumen lights up your surroundings in any situation. Use your lantern when camping in your tent or at home, if the current fails. The Energizer USB lantern is lighter in comparison to other battery-operated lamps because it is operated with lithium-ion batteries. This rechargeable lantern gives you up to 8 hours of light (in HIGH mode) and thus provides comfort in dark places. You can even charge your mobile phone or smart device with the integrated USB output. 2 light modes, offering you a choice between different light levels: High and low. .
Type Camping lantern
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Red/black
LEDs 2
Light-on Time High > 8h
Luminous Flux 1300lm
Power supply (LOV) battery-powered
Technology Li-ion
Waterproof No

Reviews

Be the first to submit a review

Trustpilot