Energizer E303957300 Auto Metal Light LED Torch rechargeable 500 lm

MPN
E303957300
Brand
Energizer
EAN-13
7638900448276
Order Code
18-9241
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

Energizer E303957300 Auto Metal Light is a robust LED torch specifically designed for utility and durability. The torch is rechargeable and delivers an output of 500 lumens, making it suitable for various demanding applications in both residential and industrial settings. Constructed with a metal housing, it ensures longevity and reliable performance in harsh environments. Typical engineering applications for this portable light include its use as an inspection tool in mechanical and electrical maintenance or as a reliable light source for tasks requiring precision and clear visibility. As part of the torches and lanterns category, it stands out for its monochrome lighting capability, providing consistent and focused illumination.
Type Torch
Bulb Type LED (monochrome)
Colour Dark blue, Black
Illumination Range (high) 200m
IP Rating IPX4
Light Duration (high) 4h
Light Duration (low) 7h
Luminous flux (high) 500lm
Luminous flux (low) 150lm
Luminous flux (range) 500 lm - 999.9 lm
Power Supply Type rechargeable
Product Type Torch
Waterproof No

Reviews

Be the first to submit a review

Trustpilot