Energizer E303955400 Pro Series Multicolor Hybrid LED Headlamp Li-ion 650 lm 6 h

MPN
E303955400
Brand
Energizer
EAN-13
7638900448214
Order Code
18-3125
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 12/10/2026

The Energizer E303955400 Pro Series Multicolor Hybrid LED Headlamp boasts a powerful 650 lumens output, offering versatile illumination for various tasks. Powered by a rechargeable lithium-ion battery, it provides up to 6 hours of reliable light, making it ideal for both professional and outdoor adventures. Suitable for use in low-light conditions, this headlamp is perfect for camping, hiking, or detailed work environments.
Type Head Lamp
Bulb Type LED (monochrome)
Colour Yellow, Black
Illumination Range (high) 100m
Light Duration (high) 2h
Light Duration (low) 35h
Light Duration (max.) 6h
Luminous flux (high) 650lm
Luminous flux (low) 30lm
Power supply (LOV) Li-ion rechargeables or battery-operated

Reviews

Be the first to submit a review

Trustpilot