Energizer E303955100 Pro Series Hybrid LED Headlamp Li-ion 500 lm 2 h

MPN
E303955100
Brand
Energizer
EAN-13
7638900448207
Order Code
18-3124
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 08/10/2026

Energizer's E303955100 Pro Series Hybrid LED Headlamp offers a compact, high-performance lighting solution for a variety of tasks. Providing up to 500 lumens of brightness and powered by a reliable lithium-ion battery, it ensures up to 2 hours of consistent illumination. Ideal for professional use in construction or outdoor activities, this versatile headlamp fits comfortably and is designed for durability and ease of use.
Type Head Lamp
Bulb Type LED (monochrome)
Colour Yellow, Black
Illumination Range (high) 75m
Light Duration (high) 2h
Light Duration (low) 15h
Light Duration (max.) 2h
Luminous flux (high) 500lm
Luminous flux (low) 90lm
Power supply (LOV) Li-ion rechargeables or battery-operated

Reviews

Be the first to submit a review

Trustpilot