Energizer E303954800 Pro Series High CRI medium LED Torch Li-ion 1000 lm 6 h

Order Code:

18-3123

Brand: Energizer MPN: E303954800 EAN-13: 7638900448191
Qty Unit Price (Ex VAT)
1+ £70.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 29/04/2026

The Energizer E303954800 Pro Series High CRI Medium Torch is a robust lighting solution ideal for professional use, providing up to 1000 lumens of bright, high colour rendering index light. This compact torch is powered by a rechargeable lithium-ion battery, ensuring long-lasting performance with up to 6 hours of continuous use. Perfect for detailed inspection work, outdoor adventures, or emergency preparedness, it is engineered for durability and reliability in a variety of demanding situations.
Type Torch
Bulb Type LED (monochrome)
Illumination range (high) 140m
IP Rating IP67
Light duration (high) 4h
Light duration (low) 4h
Light duration (max.) 6h
Luminous flux (high) 1000lm
Luminous flux (low) 600lm
Number of bulbs 1
Power supply (LOV) Li-ion rechargeables or battery-operated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot