Energizer E303954600 Pro Series Hybrid small LED Torch Li-ion 500 lm 9 h

Order Code:

18-3122

Brand: Energizer MPN: E303954600 EAN-13: 7638900448184
Qty Unit Price (Ex VAT)
1+ £60.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/05/2026

The Energizer E303954600 Pro Series Hybrid small LED torch is a compact and reliable pocket light designed for both everyday and professional use. Delivering up to 500 lumens with a long-lasting 9-hour runtime, this torch features a rechargeable Li-ion battery, ensuring convenience and sustainability. Ideal for outdoor adventures, home emergencies, and work environments, the Energizer torch offers powerful illumination in a sleek, easy-to-carry design.
Type Torch
Bulb Type LED (monochrome)
Illumination Range (high) 200m
IP Rating IP67
Light Duration (high) 5h
Light Duration (low) 32h
Light Duration (max.) 9h
Luminous flux (high) 500lm
Luminous flux (low) 100lm
Number of bulbs 1
Power supply (LOV) Li-ion rechargeables or battery-operated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot