Energizer E303954500 Pro Series Inspection LED Torch Li-ion 350 lm 4 h

MPN
E303954500
Brand
Energizer
EAN-13
7638900448177
Order Code
18-3121
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Energizer E303954500 torch is a compact and powerful inspection light, designed for professional use with a sleek design that fits comfortably in your pocket. Offering a bright 350-lumen output with a runtime of up to 4 hours, this lithium-ion powered torch is ideal for intense tasks requiring precision lighting. Perfect for electricians, mechanics, and home DIY enthusiasts, it ensures high visibility in dark or confined spaces.
Type Torch
Bulb Type LED (monochrome)
Illumination Range (high) 40m
IP Rating IP67
Light Duration (high) 3h
Light Duration (low) 12h
Light Duration (max.) 4h
Luminous flux (high) 350lm
Luminous flux (low) 100lm
Number of bulbs 1
Power supply (LOV) Li-ion rechargeables or battery-operated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot