Energizer E303954400 Pro Series Worklight LED Work light Li-ion 250 lm

MPN
E303954400
Brand
Energizer
EAN-13
7638900448160
Order Code
18-3120
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £95.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 20/07/2026

The Energizer E303954400 Pro Series Worklight is a powerful and versatile handheld light featuring LED technology, delivering 250 lumens of brightness. This work light is powered by a reliable lithium-ion battery, ensuring long-lasting illumination for various tasks in workshops, garages, and other professional settings. Compact and durable, it is the ideal choice for users requiring dependable and portable lighting solutions for intricate tasks and detailed inspections.
Type Worklight
Maximum Lumens 250lm
Bulb Type LED (monochrome)
Colour Green
Energy efficiency rating n.rel.
Light Duration (low) 60h
Light Duration (max.) 6h
Luminous flux (high) 1000lm
Luminous flux (low) 100lm
Power supply (LOV) Li-ion rechargeables or battery-operated

Reviews

Be the first to submit a review

Trustpilot