Energizer E303838600 Button Cell ZA 312 1.45V 16pc Zinc Air EZ Turn & Lock (312)

MPN
E303838600
Brand
Energizer
EAN-13
7638900444971
Order Code
18-3117
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 04/12/2026

You will be glad to hear this: Energizer now offers the longest-lasting hearing aid batteries of all time. Our PowerSeal technology protects your equipment from battery leakage.* These batteries deliver consistent sound quality over their entire life – for a better listening experience. Easy-to-use EZ Turn & Lock turntable: The batteries can be easily removed and conveniently inserted into your equipment thanks to the extra-long tabs. Batteries which are not used are kept safely. Trust in our best performance and enjoy listening to all that WAS has to offer the world. * For fully used batteries up to 1 week at room temperature .
Type ZA312
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 16
Terminal Type Standard
Voltage 1.45V

Reviews

Be the first to submit a review

Trustpilot