Energizer E303693200 Button Cell LR44 1.5V 12 pc(s) 150mAh Alkali-Manganese AG13

MPN
E303693200
Brand
Energizer
EAN-13
7638900441918
Order Code
18-3112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 5 weeks

Alkaline button cell for electronic devices.Special devices have a special energy requirement: Therefore, the special mercury-free batteries from Energizer provide reliable power for all your small devices. Whether Bluetooth headsets, gamepads, cameras or medical devices, Energizer makes the right choice for special alkaline batteries. See for yourself – these small batteries are big enough to provide energy. .
Type LR44
Capacity 150mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 12
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot