Energizer E303693100 Button Cell CR 2032 3V 12 pc(s) 240 mAh Lithium

MPN
E303693100
Brand
Energizer
EAN-13
7638900441901
Order Code
18-3111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 63 in stockAdditional quantity lead time 4 days

Typical applications are: Wristwatches, databases, remote controls, div. Torches, pocket calculators, film and photo devices. 10 years storage. .
Type CR2032
Capacity 240mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 12
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot